Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBT2907ACopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4553347
Cut Tape4553400
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.577 | CNY2.88 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.577 (CNY0.652) |
| 50+ | CNY0.528 (CNY0.5966) |
| 100+ | CNY0.479 (CNY0.5413) |
| 500+ | CNY0.337 (CNY0.3808) |
| 1500+ | CNY0.331 (CNY0.374) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.260 (CNY0.2938) |
| 9000+ | CNY0.169 (CNY0.191) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBT2907ACopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4553347
Cut Tape4553400
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current800mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
