Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoM7Copy
Order Code
Full Reel3994693
Full Reel4553301
Cut Tape4553355
Product RangeMulticomp Pro Recovery Diodes
Your Part Number
60,027 In Stock
Need more?
60,027 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.487 | CNY2.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.487 (CNY0.5503) |
| 50+ | CNY0.368 (CNY0.4158) |
| 250+ | CNY0.292 (CNY0.330) |
| 1000+ | CNY0.098 (CNY0.1107) |
| 3000+ | CNY0.097 (CNY0.1096) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.125 (CNY0.1412) |
| 7500+ | CNY0.077 (CNY0.087) |
| 15000+ | CNY0.109 (CNY0.1232) |
| 22500+ | CNY0.076 (CNY0.0859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoM7Copy
Order Code
Full Reel3994693
Full Reel4553301
Cut Tape4553355
Product RangeMulticomp Pro Recovery Diodes
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins1Pins
Product RangeMulticomp Pro Recovery Diodes
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
1Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
Multicomp Pro Recovery Diodes
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
