Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI54-3.0ENCopy
Manufacturer Standard Lead Time22 weeks
Order Code4698106
Product Range3V 350mA LDO Voltage Regulators
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.860 (CNY2.1018) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI54-3.0ENCopy
Manufacturer Standard Lead Time22 weeks
Order Code4698106
Product Range3V 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current350mA
Dropout Voltage - Typ @ Current350mV at 100mA
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 350mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
3V
Output Voltage Max
-
Max Output Current
350mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV at 100mA
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 350mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
