Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIT080N08-AQCopy
Manufacturer Standard Lead Time22 weeks
Order Code4680841
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.830 (CNY33.7079) |
| 10+ | CNY18.520 (CNY20.9276) |
| 100+ | CNY13.360 (CNY15.0968) |
| 500+ | CNY11.000 (CNY12.430) |
| 1000+ | CNY9.210 (CNY10.4073) |
| 5000+ | CNY8.580 (CNY9.6954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.83 (CNY33.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIT080N08-AQCopy
Manufacturer Standard Lead Time22 weeks
Order Code4680841
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds85V
Continuous Drain Current Id110A
Drain Source On State Resistance4800µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation62.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
85V
Drain Source On State Resistance
4800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.4V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
