Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoDI100N10PQCopy
Manufacturer Standard Lead Time10 weeks
Order Code4555493
Your Part Number
4,925 In Stock
Need more?
4,925 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY6.700 (CNY7.571) |
| 1000+ | CNY6.640 (CNY7.5032) |
| 5000+ | CNY5.590 (CNY6.3167) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI100N10PQCopy
Manufacturer Standard Lead Time10 weeks
Order Code4555493
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id100A
Drain Source On State Resistance4500µohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation60W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
60W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
