Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI070P04PQ-AQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4555488
Your Part Number
2,918 In Stock
Need more?
2,918 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.040 (CNY23.7752) |
| 10+ | CNY13.130 (CNY14.8369) |
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY7.540 (CNY8.5202) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 5000+ | CNY5.660 (CNY6.3958) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.04 (CNY23.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI070P04PQ-AQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4555488
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id70A
Drain Source On State Resistance6500µohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation46W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
70A
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
46W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
6500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
