Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI050N06D1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4555482
Your Part Number
1,285 In Stock
Need more?
1,285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY3.500 (CNY3.955) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.180 (CNY2.4634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI050N06D1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4555482
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id50A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-252AA (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252AA (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
65V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
