Print Page
Image is for illustrative purposes only. Please refer to product description.

2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.440 (CNY2.7572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI050N06D1-AQCopy
Order Code4555483
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id50A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-252AA (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252AA (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
65V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
