Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI048N04PQ2-AQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4555503
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 5000+ | CNY3.320 (CNY3.7516) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI048N04PQ2-AQCopy
Manufacturer Standard Lead Time9 weeks
Order Code4555503
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel36A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.096ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
No. of Pins8Pins
Power Dissipation N Channel24W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
36A
Drain Source On State Resistance N Channel
0.096ohm
Transistor Case Style
QFN
Power Dissipation N Channel
24W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
