Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoDI040P04D1-AQCopy
Manufacturer Standard Lead Time12 weeks
Order Code4555475
Your Part Number
2,493 In Stock
Need more?
2,493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.100 (CNY13.673) |
| 10+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 5000+ | CNY3.610 (CNY4.0793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI040P04D1-AQCopy
Manufacturer Standard Lead Time12 weeks
Order Code4555475
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id40A
Drain Source On State Resistance0.015ohm
Transistor Case StyleTO-252AA (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation52W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
40A
Transistor Case Style
TO-252AA (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
