Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI035N06PQ2-AQCopy
Manufacturer Standard Lead Time10 weeks
Order Code4555501
Your Part Number
4,798 In Stock
Need more?
4,798 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 5000+ | CNY3.670 (CNY4.1471) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.18 (CNY16.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI035N06PQ2-AQCopy
Manufacturer Standard Lead Time10 weeks
Order Code4555501
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel35A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.015ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
No. of Pins8Pins
Power Dissipation N Channel35.7W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
35A
Drain Source On State Resistance N Channel
0.015ohm
Transistor Case Style
QFN
Power Dissipation N Channel
35.7W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
