Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI020N06D1-AQCopy
Manufacturer Standard Lead Time11 weeks
Order Code4555465
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI020N06D1-AQCopy
Manufacturer Standard Lead Time11 weeks
Order Code4555465
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.034ohm
Transistor Case StyleTO-252AA (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-252AA (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
