Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI008N09SQCopy
Manufacturer Standard Lead Time12 weeks
Order Code4555461
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI008N09SQCopy
Manufacturer Standard Lead Time12 weeks
Order Code4555461
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds90V
Continuous Drain Current Id8A
Drain Source On State Resistance0.075ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
90V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
