Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI005N06SQ2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4555499
Your Part Number
2,396 In Stock
Need more?
2,396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI005N06SQ2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4555499
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.04ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.04ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
