Print Page
Image is for illustrative purposes only. Please refer to product description.

4,965 In Stock
Need more?
4,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.390 (CNY4.9607) |
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.95 (CNY24.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI005C04PTK-AQCopy
Order Code4555498
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.06ohm
Transistor Case StyleQFN
No. of Pins8Pins
Power Dissipation N Channel11.3W
Power Dissipation P Channel11.3W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.06ohm
No. of Pins
8Pins
Power Dissipation P Channel
11.3W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
QFN
Power Dissipation N Channel
11.3W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
