Print Page
2,600 In Stock
Need more?
2,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.120 (CNY1.2656) |
| 10+ | CNY0.599 (CNY0.6769) |
| 100+ | CNY0.369 (CNY0.417) |
| 500+ | CNY0.286 (CNY0.3232) |
| 1000+ | CNY0.232 (CNY0.2622) |
| 5000+ | CNY0.174 (CNY0.1966) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.60 (CNY6.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBZX84C33Copy
Manufacturer Standard Lead Time14 weeks
Order Code4830199
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation250mW
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
TO-236AB
Operating Temperature Max
150°C
Product Range
BZX84
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

