Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC817K-40Copy
Manufacturer Standard Lead Time17 weeks
Order Code4680833
Your Part Number
3,090 In Stock
Need more?
3,090 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.839 (CNY0.9481) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 5000+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC817K-40Copy
Manufacturer Standard Lead Time17 weeks
Order Code4680833
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation500mW
Transistor Case StyleTO-236
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-236
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
