Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC547BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4555449
Your Part Number
19,324 In Stock
Need more?
19,324 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.823 (CNY0.930) |
| 10+ | CNY0.599 (CNY0.6769) |
| 100+ | CNY0.501 (CNY0.5661) |
| 500+ | CNY0.404 (CNY0.4565) |
| 1000+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.173 (CNY0.1955) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.12 (CNY4.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC547BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4555449
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
