Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV21Copy
Manufacturer Standard Lead Time7 weeks
Order Code
AMMO_PACK 4555440
PACK 4555455
Your Part Number
39,842 In Stock
Need more?
39,842 Delivery in 5-6 Business Days(UK stock)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV21Copy
Manufacturer Standard Lead Time7 weeks
Order Code
AMMO_PACK 4555440
PACK 4555455
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
