Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part No2N7002WCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2438130
Full Reel4553351
Cut Tape4553404
Your Part Number
5,775 In Stock
3,000 more incoming. You can reserve stock now
5,775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.823 | CNY4.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.823 (CNY0.930) |
| 10+ | CNY0.599 (CNY0.6769) |
| 100+ | CNY0.501 (CNY0.5661) |
| 500+ | CNY0.404 (CNY0.4565) |
| 1000+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.173 (CNY0.1955) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.948 (CNY1.0712) |
| 9000+ | CNY0.930 (CNY1.0509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part No2N7002WCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2438130
Full Reel4553351
Cut Tape4553404
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
Drain Source On State Resistance13.5ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
115mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
13.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
