Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No2N2222ACopy
Manufacturer Standard Lead Time7 weeks
Order Code
AMMO_PACK 4555427
PACK 4555443
Your Part Number
11,245 In Stock
Need more?
2,160 Delivery in 3-4 Business Days(SG stock)
9,085 Delivery in 5-6 Business Days(UK stock)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No2N2222ACopy
Manufacturer Standard Lead Time7 weeks
Order Code
AMMO_PACK 4555427
PACK 4555443
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2N2222A is a general-purpose NPN transistor. Typical applications include signal processing, switching, amplification, and commercial/industrial grade.
- UL 94V-0 case material
- 40V collector-emitter-voltage
- 75V collector-base-voltage
- 6V emitter-base-voltage
- 625mW power dissipation
- 600mA DC collector current
- Junction temperature range from -55 to +150°C
- 250MHz gain-bandwidth at IC = 20mA, VCE = 20V, f = 100MHz
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
