Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1N5819Copy
Manufacturer Standard Lead Time8 weeks
Order Code
AMMO_PACK 4555434
PACK 4555448
Your Part Number
12,447 In Stock
Need more?
12,447 Delivery in 5-6 Business Days(UK stock)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1N5819Copy
Manufacturer Standard Lead Time8 weeks
Order Code
AMMO_PACK 4555434
PACK 4555448
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
900mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
