Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZX84C30Copy
Manufacturer Standard Lead Time14 weeks
Order Code4854825
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.836 (CNY0.9447) |
| 10+ | CNY0.592 (CNY0.669) |
| 100+ | CNY0.495 (CNY0.5594) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.259 (CNY0.2927) |
| 5000+ | CNY0.169 (CNY0.191) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.18 (CNY4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZX84C30Copy
Manufacturer Standard Lead Time14 weeks
Order Code4854825
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation300mW
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
TO-236 (SOT-23)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
