Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR2112F-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3942558RL
Cut Tape3942558
Product Range12V 50mA Linear Voltage Regulators
Your Part Number
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY3.900 | CNY3.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2500+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2112F-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3942558RL
Cut Tape3942558
Product Range12V 50mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min15V
Input Voltage Max60V
Output Current50mA
Product Range12V 50mA Linear Voltage Regulators
Output Current Max50mA
Linear Regulator Case StyleSOT-23
Max Output Current50mA
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
60V
Product Range
12V 50mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
15V
Output Current
50mA
Output Current Max
50mA
Max Output Current
50mA
No. of Pins
3Pins
Operating Temperature Min
-65°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
