Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105FQ-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3942556RL
Cut Tape3942556
Product Range5V 89mA Linear Voltage Regulators
Your Part Number
2,552 In Stock
Need more?
2,552 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY3.240 | CNY3.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.240 (CNY3.6612) |
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2500+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105FQ-7Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3942556RL
Cut Tape3942556
Product Range5V 89mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Output Current89mA
Input Voltage Max60V
Product Range5V 89mA Linear Voltage Regulators
Output Current Max89mA
Max Output Current89mA
Linear Regulator Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Output Current
89mA
Product Range
5V 89mA Linear Voltage Regulators
Max Output Current
89mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Input Voltage Max
60V
Output Current Max
89mA
Linear Regulator Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Min
-65°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
