Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105FFQ-7Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3942555RL
Cut Tape3942555
Product Range5V 89mA Linear Voltage Regulators
Your Part Number
4,396 In Stock
Need more?
4,396 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.860 | CNY4.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2105FFQ-7Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3942555RL
Cut Tape3942555
Product Range5V 89mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max60V
Product Range5V 89mA Linear Voltage Regulators
Output Current Max89mA
Max Output Current89mA
IC Case / PackageSOT-23F
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Product Range
5V 89mA Linear Voltage Regulators
Max Output Current
89mA
No. of Pins
3Pins
Operating Temperature Min
-65°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
60V
Output Current Max
89mA
IC Case / Package
SOT-23F
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
