
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1500+ | CNY1.560 (CNY1.7628) |
Product Information
Product Overview
ZXTR2105F-7 is a 60V input, regulator transistor. It monolithically integrates a transistor, zener diode, and resistor to function as a linear regulator. This device regulates with a 5V nominal output at 15mA. It is designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT23 package, minimizing PCB area and reducing the number of components when compared with a multi-chip discrete solution. It is used in applications such as 12V to 5V rails, 24V to 5V rails, and other customized input rails.
- Series linear regulator using emitter-follower stage
- Input voltage = 7V to 60V (for regulated output Voltage)
- Qualified to AEC-Q101 standards for high reliability
- Output voltage is 5V typical at (VIN = 12V, IOUT = 15mA)
- Line regulation is 33mV typical at (VIN = 10V to 15V, IOUT = 15mA)
- Temperature coefficient is 3.52mV/°C typical at (TJ = -40°C to +150°C, VIN = 12V, IOUT = 15mA)
- Load regulation is -20mV typical at (IOUT = 10mA to 20mA, VIN = 12V)
- Quiescent current is 450µA typical at (VIN = 12V, IOUT = 10µA)
- Power supply rejection ratio is 46dB typical at (COUT = 100nF, IOUT = 15mA)
- Operating temperature range from -65°C to +150°C, SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5V
-
7V
5V 89mA Linear Voltage Regulators
89mA
3Pins
-65°C
-
No SVHC (25-Jun-2025)
1Outputs
5V
-
60V
89mA
SOT-23
Surface Mount
150°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
