Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR2012K-13Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3942550RL
Cut Tape3942550
Product Range12V 60mA Linear Voltage Regulators
Your Part Number
2,214 In Stock
5,000 more incoming. You can reserve stock now
2,214 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.250 | CNY4.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.250 (CNY4.8025) |
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2012K-13Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3942550RL
Cut Tape3942550
Product Range12V 60mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min15V
Input Voltage Max100V
Product Range12V 60mA Linear Voltage Regulators
Output Current Max60mA
Max Output Current60mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
15V
Product Range
12V 60mA Linear Voltage Regulators
Max Output Current
60mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q101
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
100V
Output Current Max
60mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
