Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR2008Z-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3942548RL
Cut Tape3942548
Product Range8.2V 42mA Linear Voltage Regulators
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.730 | CNY18.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.730 (CNY4.2149) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2008Z-13Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3942548RL
Cut Tape3942548
Product Range8.2V 42mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom8.2V
Output Voltage - Nom8.2V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min12V
Input Voltage Max100V
Product Range8.2V 42mA Linear Voltage Regulators
Output Current Max42mA
Max Output Current42mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
8.2V
Output Voltage Min
-
Input Voltage Min
12V
Product Range
8.2V 42mA Linear Voltage Regulators
Max Output Current
42mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
8.2V
Output Voltage Max
-
Input Voltage Max
100V
Output Current Max
42mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
