Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR1005K4-13Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3942542RL
Cut Tape3942542
Product Range5V 50mA Linear Voltage Regulators
Your Part Number
2,081 In Stock
5,000 more incoming. You can reserve stock now
2,081 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.200 | CNY5.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.200 (CNY5.876) |
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.440 (CNY2.7572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR1005K4-13Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3942542RL
Cut Tape3942542
Product Range5V 50mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max100V
Product Range5V 50mA Linear Voltage Regulators
Output Current Max50mA
Max Output Current50mA
IC Case / PackageTO-252
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Product Range
5V 50mA Linear Voltage Regulators
Max Output Current
50mA
No. of Pins
4Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
100V
Output Current Max
50mA
IC Case / Package
TO-252
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
