Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN4004KTCCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3127510RL
Cut Tape3127510
Your Part Number
590 In Stock
5,000 more incoming. You can reserve stock now
590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.690 (CNY3.0397) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN4004KTCCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3127510RL
Cut Tape3127510
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Continuous Collector Current1A
Power Dissipation3.8W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
ZXTN4004KTC is a NPN LED driving transistor.
- Qualified to AEC-Q101 standards for high reliability, PPAP capable
- Power dissipation is 3.8W at TA = +25°C
- Operating and storage temperature range from -55 to +150°C
- Collector-base breakdown voltage is 150V min at IC = 0.1mA, TA = +25°C
- Emitter-base breakdown voltage is 7V min at IE = 0.1mA, TA = +25°C
- Collector-emitter saturation voltage is 0.25V max at IC = 100mA, IB = 5mA, TA = +25°C
- Base-emitter turn-on voltage is 0.71V typ at IC = 150mA, VCE = 0.25V
- Delay time is 512ns typ at VCC = 120V, IC = 150mA, -IB2 = 1.5mA, VCE(ON) = 0.25V
- Rise time is 426ns typ at VCC = 120V, IC = 150mA, -IB2 = 1.5mA, VCE(ON) = 0.25V
- Storage time is 3413ns typ at VCC = 120V, IC = 150mA, -IB2 = 1.5mA, VCE(ON) = 0.25V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
150V
Power Dissipation
3.8W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379
