Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTD4591E6TACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843756RL
Cut Tape1843756
Your Part Number
1 In Stock
6,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.370 | CNY6.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.370 (CNY7.1981) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1500+ | CNY4.790 (CNY5.4127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTD4591E6TACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843756RL
Cut Tape1843756
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN1.1W
Power Dissipation PNP1.1W
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleSOT-23
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN180MHz
Transition Frequency PNP150MHz
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXTD4591E6TA is a NPN-PNP complementary medium power Bipolar Transistor Array offers 1 and -1A continuous collector current respectively. It is suitable for MOSFET gate driver, low power motor drive and DC-to-DC converters.
- UL94V-0 Flammability rating
- Low saturation voltage (500mV and -600mV maximum @ 1A for NPN and PNP)
- hFE characterised up to 2A (for NPN and PNP)
- 210mΩ and 355mΩ RSAT @1A for a low equivalent ON-resistance (NPN and PNP)
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Motor Drive & Control, Computers & Computer Peripherals, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
1A
Power Dissipation PNP
1.1W
DC Current Gain hFE Min PNP
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
150MHz
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
1A
Power Dissipation NPN
1.1W
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
180MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000353
