Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTC2062E6TACopy
Manufacturer Standard Lead Time88 weeks
Order Code
Re-Reel3944369RL
Cut Tape3944369
Your Part Number
2,994 In Stock
Need more?
2,994 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY8.730 (CNY9.8649) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY3.590 (CNY4.0567) |
| 5000+ | CNY3.520 (CNY3.9776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTC2062E6TACopy
Manufacturer Standard Lead Time88 weeks
Order Code
Re-Reel3944369RL
Cut Tape3944369
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN4A
Continuous Collector Current PNP4A
Power Dissipation NPN1.1W
Power Dissipation PNP1.1W
DC Current Gain hFE Min NPN140hFE
DC Current Gain hFE Min PNP140hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN215MHz
Transition Frequency PNP290MHz
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
4A
Power Dissipation PNP
1.1W
DC Current Gain hFE Min PNP
140hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
290MHz
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
4A
Power Dissipation NPN
1.1W
DC Current Gain hFE Min NPN
140hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
215MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
