Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXT690BKTCCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843755RL
Cut Tape1843755
Your Part Number
663 In Stock
5,000 more incoming. You can reserve stock now
663 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.650 | CNY15.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.650 (CNY17.6845) |
| 10+ | CNY9.950 (CNY11.2435) |
| 100+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 5000+ | CNY6.260 (CNY7.0738) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT690BKTCCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel1843755RL
Cut Tape1843755
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current3A
Power Dissipation3W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ZXT690BKTC is a NPN high gain medium power Bipolar Transistor offers 3A continuous collector current and 60V collector-base voltage. It is suitable for DC - DC converters, power switches, IGBT and MOSFET gate drivers, automotive circuits and siren drivers.
- UL94V-0 Flammability rating
- 6A Peak pulse current
- <gt/>400 @ 1A High gain device
- 77mΩ RCE(sat) for low equivalent ON-resistance
- hFE specified up to 6A for a high gain hold up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Motor Drive & Control, Power Management, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
