Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXT12N50DXTACopy
Order Code
Re-Reel3944366RL
Cut Tape3944366
Product RangeSuperSOT4 Series
Your Part Number
110 In Stock
2,000 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.350 | CNY21.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.350 (CNY24.1255) |
| 10+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY9.350 (CNY10.5655) |
| 500+ | CNY8.050 (CNY9.0965) |
| 1000+ | CNY6.410 (CNY7.2433) |
| 5000+ | CNY6.290 (CNY7.1077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT12N50DXTACopy
Order Code
Re-Reel3944366RL
Cut Tape3944366
Product RangeSuperSOT4 Series
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN3A
Continuous Collector Current PNP-
Power Dissipation NPN1.04W
Power Dissipation PNP-
DC Current Gain hFE Min NPN150hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleMSOP
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN132MHz
Transition Frequency PNP-
Product RangeSuperSOT4 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
3A
Power Dissipation NPN
1.04W
DC Current Gain hFE Min NPN
150hFE
Transistor Case Style
MSOP
Transistor Mounting
Surface Mount
Transition Frequency NPN
132MHz
Product Range
SuperSOT4 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
