
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.140 | CNY6.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.840 (CNY3.2092) |
Product Information
Product Overview
ZXRE160H5TA is a 0.6V enhanced adjustable precision shunt regulator. It is a 5-terminal adjustable shunt regulator offering excellent temperature stability and output handling capability. This device offers an enhancement to the ZXRE060 part for use in comparator mode applications. In shunt regulator mode, this device simplifies the design of isolated low-voltage DC-DC regulators. With its low 0.6V FB pin, it can control the regulation of rails as low as 0.6V. This makes the part ideal for state-of-the-art microprocessors, DSP, and PLD core voltage POL converters. The device's open-collector output can operate from 0.2V to 18V and regulated output voltage can be set by the selection of two external divider resistors. It is used in applications such as isolated DC-DC converters, core voltage POL, low voltage low-dropout linear regulators, shunt regulators, and adjustable voltage reference.
- 0.2V to 18V open-collector output, high power supply rejection
- Low reference voltage (VFB = 0.6V), reference voltage tolerance at +25°C
- Tolerance is ±1%, feedback pin load regulation is 3.8mA typ at (IOUT = 1 to 15mA )
- Feedback pin line regulation is 0.3mV typical at (VIN = 2V to 18V)
- FB input bias current is -45mA typical at (VIN = 18V, TA = +25°C, VDD = 3V)
- Power supply rejection ratio is 45dB typical at (F = 300KHz, VAC = 0.3VPP)
- Amplifier unity gain frequency is 600KHz typical at (TA = +25°C, VDD = 3V)
- Dynamic output impedance is 0.25ohm typical at (IOUT = 1 to 15mA, f <lt/> 1KHz)
- Input current is 0.35mA typical at (VIN = 2V to 18V, IOUT = 0.3mA)
- Operating temperature range from -40°C to +125°C, SOT353 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shunt - Adjustable
200mV
1%
SOT-353
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
600mV
-
603mV
-
5Pins
18V
125°C
MSL 1 - Unlimited
-
SOT-353
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
