Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXRE160ET5TACopy
Order Code
Re-Reel3942829RL
Cut Tape3942829
Product RangeZXRE160
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.200 (CNY2.486) |
| 2500+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXRE160ET5TACopy
Order Code
Re-Reel3942829RL
Cut Tape3942829
Product RangeZXRE160
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeZXRE160
Reference Voltage Min200mV
Reference Voltage Max18V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage200mV to 18V
Voltage Reference Case StyleSOT-25
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
200mV
Initial Accuracy
1%
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-25
Product Range
ZXRE160
Reference Voltage Max
18V
Temperature Coefficient
-
No. of Pins
5Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
200mV to 18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
