Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXRE160AFT4-7Copy
Order Code
Re-Reel3942828RL
Cut Tape3942828
Product RangeZXRE160
Your Part Number
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2500+ | CNY3.800 (CNY4.294) |
| 5000+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXRE160AFT4-7Copy
Order Code
Re-Reel3942828RL
Cut Tape3942828
Product RangeZXRE160
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeZXRE160
Reference Voltage Min200mV
Reference Voltage Max18V
Initial Accuracy0.5%
Temperature Coefficient-
IC Case / PackageX2-DFN1520
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage200mV to 18V
Voltage Reference Case StyleX2-DFN1520
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
200mV
Initial Accuracy
0.5%
IC Case / Package
X2-DFN1520
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
200mV to 18V
Product Range
ZXRE160
Reference Voltage Max
18V
Temperature Coefficient
-
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
X2-DFN1520
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
