Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMS6006DGTACopy
Manufacturer Standard Lead Time40 weeks
Order Code1902502
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.850 (CNY16.7805) |
| 10+ | CNY9.900 (CNY11.187) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY4.650 (CNY5.2545) |
| 5000+ | CNY4.290 (CNY4.8477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.85 (CNY16.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6006DGTACopy
Manufacturer Standard Lead Time40 weeks
Order Code1902502
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.075ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The ZXMS6006DGTA is an INTELLIFET™ N-channel self-protected enhancement-mode MOSFET with moulded plastic case and matte tin finish terminals. This low side MOSFET with logic level input, integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. It is ideal as a general purpose switch driven from 3.3 or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough.
- Compact high power dissipation package
- Low input current
- Logic level input
- Short circuit protection with auto restart
- Over voltage protection (active clamp)
- Thermal shutdown with auto restart
- Overcurrent protection
- Input protection (ESD)
- High continuous current rating
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
- Qualified to AEC-Q101 standards for high reliability
Applications
Power Management, Motor Drive & Control, Lighting, Industrial, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Alternatives for ZXMS6006DGTA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
