
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.610 | CNY23.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.160 (CNY9.2208) |
Product Information
Product Overview
The ZXMS6005DT8TA is a dual N-channel self protected enhancement-mode INTELLIFET® MOSFET with logic level input. It integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. It is ideal as a general purpose switch driven from 3.3 or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough. It is suitable for lamp, relay and solenoid driver applications.
- Compact dual package
- Low input current
- Logic level input
- Short circuit protection with auto restart
- Thermal shutdown with auto restart
- High continuous current rating
- Halogen-free, Green device
- UL94V-0 Flammability rating
Applications
Industrial, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
-
-
-
8Pins
-
-
MSL 1 - Unlimited
60V
1.8A
0.15ohm
SOT-223
1.16W
150°C
-
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
