Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMS6005DGQ-13Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3944009RL
Cut Tape3944009
Your Part Number
2 In Stock
5,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.540 | CNY17.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6005DGQ-13Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3944009RL
Cut Tape3944009
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2A
Drain Source On State Resistance0.2ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.69W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation
1.69W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
