Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A17E6TACopy
Order Code
Re-Reel1843775RL
Cut Tape1843775
Your Part Number
605 In Stock
24,000 more incoming. You can reserve stock now
605 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.430 | CNY22.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.430 (CNY5.0059) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.000 (CNY2.260) |
| 1500+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A17E6TACopy
Order Code
Re-Reel1843775RL
Cut Tape1843775
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3A
Drain Source On State Resistance0.125ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXMP6A17E6TA is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low ON-resistance
- Fast switching speed
- Low gate drive
- Low threshold
- Low input capacitance
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Applications
Power Management, Motor Drive & Control, Aerospace, Defence, Military, Automotive
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
