Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A13FTACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel1843770RL
Cut Tape1843770
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.700 | CNY23.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.700 (CNY5.311) |
| 50+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1500+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A13FTACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel1843770RL
Cut Tape1843770
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.1A
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXMP6A13FTA is a -60V P-channel enhancement mode MOSFET with matte tin-plated leads. The terminals can solderable as per MIL-STD-202, method 208. This MOSFET utilizes an unique structure that combines the benefits of low on-resistance with fast switching speed, making it ideal for high-efficiency power management applications. The case is made of molded plastic (UL94V-0).
- Fast switching speed
- Low input capacitance
- Low gate charge
- Halogen and antimony-free
- Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Industrial, Power Management, Motor Drive & Control, Aerospace, Defence, Military
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.1A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for ZXMP6A13FTA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
