Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP4A57E6TACopy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944003RL
Cut Tape3944003
Your Part Number
2,991 In Stock
Need more?
2,991 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.900 | CNY9.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.900 (CNY11.187) |
| 10+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 5000+ | CNY2.520 (CNY2.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP4A57E6TACopy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944003RL
Cut Tape3944003
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.08ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.9A
Transistor Case Style
SOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
