
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.030 | CNY20.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1500+ | CNY2.980 (CNY3.3674) |
Product Information
Product Overview
The ZXMP3A13FTA is an enhancement-mode P-channel MOSFET with moulded plastic case and solderable matte tin finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. This new generation of Trench MOSFET utilizes an unique structure that combines the benefits of low ON-resistance with fast switching speed. This makes it ideal for high efficiency and low voltage applications.
- Fast switching speed
- Low threshold
- Low gate drive
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Applications
Power Management, Motor Drive & Control, Aerospace, Defence, Military, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
1.6A
SOT-23
10V
806mW
150°C
-
No SVHC (25-Jun-2025)
30V
0.21ohm
Surface Mount
1V
3Pins
-
MSL 1 - Unlimited
Alternatives for ZXMP3A13FTA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
