
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.170 | CNY50.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.100 (CNY9.153) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.780 (CNY8.7914) |
Product Information
Product Overview
The ZXMP10A18KTC is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. This new generation Trench MOSFET from Zetex features unique structure combining the benefits of low ON-resistance and fast switching, making it ideal for high efficiency power management applications.
- Fast switching speed
- Low threshold
- Low gate drive
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Applications
Power Management, Motor Drive & Control, Aerospace, Defence, Military, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
5.9A
TO-252 (DPAK)
10V
4.3W
150°C
-
Lead (04-Feb-2026)
100V
0.15ohm
Surface Mount
4V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
