Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP10A13FTACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4318430
Re-Reel1843777RL
Cut Tape1843777
Your Part Number
10 In Stock
69,000 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.070 | CNY35.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.070 (CNY7.9891) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1500+ | CNY2.990 (CNY3.3787) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.690 (CNY3.0397) |
| 9000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP10A13FTACopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4318430
Re-Reel1843777RL
Cut Tape1843777
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id700mA
Drain Source On State Resistance1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZXMP10A13FTA is a P-channel enhancement mode MOSFET. This MOSFET utilizes a unique structure that combines the benefits of low on-resistance with fast switching speed, making it ideal for high-efficiency power management applications. Typical applications include DC - DC converters, power management functions, disconnect switches and motor control.
- Fast switching speed, low input capacitance
- Low gate charge, low threshold
- Drain-source voltage is -100V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is -0.7A at TA=+70°C, VGS=-10V
- Pulsed drain current is -3.1A at TA=+25°C
- Continuous source current (body diode) is -1.1A at TA=+25°C
- Pulsed source current (body diode) is -3.1A at TA=+25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
700mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for ZXMP10A13FTA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
