Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A09GTACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel7564988RL
Cut Tape7564988
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.920 | CNY18.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.920 (CNY21.3796) |
| 10+ | CNY12.090 (CNY13.6617) |
| 50+ | CNY8.170 (CNY9.2321) |
| 200+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY6.490 (CNY7.3337) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A09GTACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel7564988RL
Cut Tape7564988
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6.9A
Drain Source On State Resistance0.04ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation3.9W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ZXMN6A09GTA is a 60V N-channel Enhancement Mode MOSFET featuring a unique structure combining the benefits of low on-resistance and fast switching, making it ideal for high efficiency power management applications.
- High voltage
- Low on-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
