Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN2F34FHTACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel1583665RL
Cut Tape1583665
Your Part Number
920 In Stock
6,000 more incoming. You can reserve stock now
920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.850 | CNY19.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.850 (CNY4.3505) |
| 50+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1500+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN2F34FHTACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel1583665RL
Cut Tape1583665
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
Drain Source On State Resistance0.06ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXMN2F34FHTA is a N-channel enhancement-mode new generation Trench MOSFET from Zetex features low ON-resistance achievable with low (2.5V) gate drive.
Applications
Power Management, Motor Drive & Control, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for ZXMN2F34FHTA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
