Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMHC3A01N8TCCopy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944183RL
Cut Tape3944183
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.050 | CNY15.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 10+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY4.100 (CNY4.633) |
| 5000+ | CNY4.020 (CNY4.5426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC3A01N8TCCopy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944183RL
Cut Tape3944183
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.17A
Continuous Drain Current Id P Channel2.17A
Drain Source On State Resistance N Channel0.125ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel870mW
Power Dissipation P Channel870mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.17A
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
8Pins
Power Dissipation P Channel
870mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2.17A
Drain Source On State Resistance N Channel
0.125ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
870mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
